Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1987456-1 | |
|---|---|
DigiKey Part Number | A116841-ND |
Manufacturer | |
Manufacturer Product Number | 1987456-1 |
Description | CONN RCPT HSG 2POS 5.00MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Natural 0.197" (5.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1987456-1 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color Natural |
Connector Type | Operating Temperature -30°C ~ 105°C |
Contact Type Female Socket | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Pitch 0.197" (5.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-144545-0 | TE Connectivity AMP Connectors | 2 963 | 17-1-144545-0-ND | 13,44000 Kč | Parametric Equivalent |
| 1-969484-1 | TE Connectivity AMP Connectors | 0 | 1-969484-1-ND | 4,04794 Kč | Parametric Equivalent |
| 1241961-1 | TE Connectivity AMP Connectors | 0 | A116811-ND | 6,28605 Kč | Parametric Equivalent |
| 1241961-3 | TE Connectivity AMP Connectors | 0 | A116812-ND | 5,60660 Kč | Parametric Equivalent |
| 1241965-2 | TE Connectivity AMP Connectors | 0 | A116813-ND | 4,34932 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | 4,26963 Kč | 85 392,60 Kč |
| Unit Price without VAT: | 4,26963 Kč |
|---|---|
| Unit Price with VAT: | 5,16625 Kč |














