S2B-ZR-SM3A-TF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
S2B-ZR-SM3A-TF
S2B-ZR-SM4A-TF(LF)(SN)
S2B-ZR-SM4A-TF(LF)(SN)

S2B-ZR-SM4A-TF

DigiKey Part Number
455-1693-2-ND - Tape & Reel (TR)
455-1693-1-ND - Cut Tape (CT)
455-1693-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S2B-ZR-SM4A-TF
Description
CONN HEADER SMD R/A 2POS 1.5MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 2 position 0.059" (1.50mm)
Datasheet
 Datasheet
EDA/CAD Models
S2B-ZR-SM4A-TF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Detent Lock
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.146" (3.70mm)
Contact Shape
Circular
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
Polyamide (PA6T), Nylon 6T
Features
Solder Retention
Operating Temperature
-25°C ~ 85°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Natural
Current Rating (Amps)
1A
Voltage Rating
50V
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23 134
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,89000 Kč9,89 Kč
108,35700 Kč83,57 Kč
1007,10020 Kč710,02 Kč
5006,33732 Kč3 168,66 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0005,12946 Kč5 129,46 Kč
2 0004,88444 Kč9 768,88 Kč
3 0004,74663 Kč14 239,89 Kč
5 0004,57863 Kč22 893,15 Kč
7 0004,47123 Kč31 298,61 Kč
10 0004,36017 Kč43 601,70 Kč
25 0004,32525 Kč108 131,25 Kč
Manufacturers Standard Package
Unit Price without VAT:9,89000 Kč
Unit Price with VAT:11,96690 Kč