
CI1502M1HR0-NH | |
|---|---|
DigiKey Part Number | 2987-CI1502M1HR0-NHTR-ND - Tape & Reel (TR) 2987-CI1502M1HR0-NHCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CI1502M1HR0-NH |
Description | 2 POS 1.50MM(.059) WIRE TO BOARD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 2 position 0.059" (1.50mm) |
Datasheet | Datasheet |
Category | Contact Length - Mating 0.100" (2.54mm) |
Mfr | Insulation Height 0.148" (3.75mm) |
Series | Contact Shape Square |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish - Mating Tin |
Part Status Active | Contact Finish Thickness - Mating 120.0µin (3.05µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Polyamide (PA46), Nylon 4/6 |
Number of Positions | Features Solder Retention |
Number of Rows 1 | Operating Temperature -25°C ~ 85°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Natural |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 1A (AC/DC) |
Mounting Type | Voltage Rating 50VAC |
Termination Solder | Contact Finish Thickness - Post 120.0µin (3.05µm) |
Fastening Type Detent Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,99000 Kč | 3,99 Kč |
| 10 | 3,36000 Kč | 33,60 Kč |
| 100 | 2,85780 Kč | 285,78 Kč |
| 500 | 2,54958 Kč | 1 274,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 400 | 2,37052 Kč | 3 318,73 Kč |
| 2 800 | 2,25729 Kč | 6 320,41 Kč |
| 4 200 | 2,19354 Kč | 9 212,87 Kč |
| 7 000 | 2,11585 Kč | 14 810,95 Kč |
| 9 800 | 2,06620 Kč | 20 248,76 Kč |
| 14 000 | 2,01483 Kč | 28 207,62 Kč |
| Unit Price without VAT: | 3,99000 Kč |
|---|---|
| Unit Price with VAT: | 4,82790 Kč |






