



BM50B-SRDS-G-TF | |
|---|---|
DigiKey Part Number | 455-BM50B-SRDS-G-TFTR-ND - Tape & Reel (TR) 455-BM50B-SRDS-G-TFCT-ND - Cut Tape (CT) 455-BM50B-SRDS-G-TFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM50B-SRDS-G-TF |
Description | CONN HEADER SMD 50POS 1MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 50 position 0.039" (1.00mm) |
Datasheet | Datasheet |
Category | Fastening Type Push-Pull |
Mfr | Insulation Height 0.167" (4.25mm) |
Series | Contact Shape Square |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish - Mating Gold |
Part Status Active | Contact Material Phosphor Bronze |
Connector Type | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Contact Type Male Pin | Features Pick and Place, Solder Retention |
Pitch - Mating | Operating Temperature -25°C ~ 85°C |
Number of Positions | Material Flammability Rating UL94 V-0 |
Number of Rows 2 | Insulation Color Natural |
Number of Positions Loaded All | Current Rating (Amps) 1A |
Style | Voltage Rating 50V |
Shrouding Shrouded - 4 Wall | Mated Stacking Heights 6.3mm |
Mounting Type | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 50419-05044-001 | Aces Connectors | 1 000 | 4294-50419-05044-001CT-ND | 13,65000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,46000 Kč | 64,46 Kč |
| 10 | 54,78400 Kč | 547,84 Kč |
| 100 | 46,56310 Kč | 4 656,31 Kč |
| 500 | 41,56344 Kč | 20 781,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 38,46483 Kč | 57 697,24 Kč |
| 3 000 | 36,63080 Kč | 109 892,40 Kč |
| 4 500 | 35,59884 Kč | 160 194,78 Kč |
| Unit Price without VAT: | 64,46000 Kč |
|---|---|
| Unit Price with VAT: | 77,99660 Kč |











