
50419-05044-001 | |
|---|---|
DigiKey Part Number | 4294-50419-05044-001TR-ND - Tape & Reel (TR) 4294-50419-05044-001CT-ND - Cut Tape (CT) 4294-50419-05044-001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 50419-05044-001 |
Description | 50P, 1MM WTB WAFER CONN |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 50 position 0.039" (1.00mm) |
Datasheet | Datasheet |
Category | Fastening Type Push-Pull |
Mfr | Insulation Height 0.165" (4.20mm) |
Series | Contact Shape Rectangular |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish - Mating Gold |
Part Status Active | Contact Finish Thickness - Mating 3.15µin (0.080µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Thermoplastic, Halogen Free |
Number of Positions | Operating Temperature -40°C ~ 85°C |
Number of Rows 2 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Natural |
Style | Current Rating (Amps) 1A |
Shrouding Shrouded - 4 Wall | Voltage Rating 50VAC |
Mounting Type | Contact Finish Thickness - Post 80.0µin (2.03µm) |
Termination Solder | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,65000 Kč | 13,65 Kč |
| 10 | 11,61200 Kč | 116,12 Kč |
| 100 | 9,86910 Kč | 986,91 Kč |
| 500 | 8,80782 Kč | 4 403,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 8,63396 Kč | 8 633,96 Kč |
| 2 000 | 8,22166 Kč | 16 443,32 Kč |
| 3 000 | 7,98974 Kč | 23 969,22 Kč |
| 5 000 | 7,70694 Kč | 38 534,70 Kč |
| 7 000 | 7,52619 Kč | 52 683,33 Kč |
| 10 000 | 7,33931 Kč | 73 393,10 Kč |
| Unit Price without VAT: | 13,65000 Kč |
|---|---|
| Unit Price with VAT: | 16,51650 Kč |

