BM07B-XASS-TF(LF)(SN)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BM07B-XASS-TF(LF)(SN)
BM07B-XASS-TF(LF)(SN)
BM07B-XASS-TF(LF)(SN)

BM07B-XASS-TF

DigiKey Part Number
455-2026-2-ND - Tape & Reel (TR)
455-2026-1-ND - Cut Tape (CT)
455-2026-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BM07B-XASS-TF
Description
CONN HEADER SMD 7POS 2.5MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 7 position 0.098" (2.50mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Locking Ramp
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.370" (9.40mm)
Contact Shape
Circular
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Polyamide (PA), Nylon
Features
Solder Retention
Operating Temperature
-25°C ~ 85°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Natural
Current Rating (Amps)
3A
Voltage Rating
250V
Mated Stacking Heights
11.9mm
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 295
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
126,84000 Kč26,84 Kč
1022,72000 Kč227,20 Kč
10019,30590 Kč1 930,59 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50014,64618 Kč7 323,09 Kč
1 00013,94709 Kč13 947,09 Kč
1 50013,55372 Kč20 330,58 Kč
2 50013,07408 Kč32 685,20 Kč
3 50012,93069 Kč45 257,42 Kč
Manufacturers Standard Package
Unit Price without VAT:26,84000 Kč
Unit Price with VAT:32,47640 Kč