



BM04B-GVHS-TB | |
|---|---|
DigiKey Part Number | 455-BM04B-GVHS-TBTR-ND - Tape & Reel (TR) 455-BM04B-GVHS-TBCT-ND - Cut Tape (CT) 455-BM04B-GVHS-TBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM04B-GVHS-TB |
Description | CONN HEADER SMD 4POS 1.25MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 4 position 0.049" (1.25mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Outer Shroud Contact | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Holder | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.159" (4.05mm) | |
Contact Shape | Rectangular | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Phosphor Bronze | |
Insulation Material | Polyamide (PA6T), Nylon 6T | |
Features | Solder Retention | |
Operating Temperature | -25°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Natural | |
Current Rating (Amps) | 1A | |
Voltage Rating | 50V | |
Mated Stacking Heights | 8.8mm | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,79000 Kč | 7,79 Kč |
| 10 | 6,56800 Kč | 65,68 Kč |
| 100 | 5,58670 Kč | 558,67 Kč |
| 500 | 4,98632 Kč | 2 493,16 Kč |
| 1 000 | 4,74825 Kč | 4 748,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,78311 Kč | 9 457,77 Kč |
| 5 000 | 3,60245 Kč | 18 012,25 Kč |
| 7 500 | 3,50087 Kč | 26 256,52 Kč |
| 12 500 | 3,37696 Kč | 42 212,00 Kč |
| 17 500 | 3,32748 Kč | 58 230,90 Kč |
| Unit Price without VAT: | 7,79000 Kč |
|---|---|
| Unit Price with VAT: | 9,42590 Kč |











