



04JQ-BT | |
|---|---|
DigiKey Part Number | 455-2967-ND |
Manufacturer | |
Manufacturer Product Number | 04JQ-BT |
Description | CONN RCPT 4POS 0.098 TIN PCB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Position Receptacle Connector 0.098" (2.50mm) Through Hole Tin |
Datasheet | Datasheet |
Category | Fastening Type Friction Lock |
Mfr | Contact Finish - Mating |
Series | Insulation Color Natural |
Packaging Bulk | Insulation Height 0.374" (9.50mm) |
Part Status Active | Operating Temperature -25°C ~ 85°C |
Connector Type | Material Flammability Rating UL94 V-0 |
Contact Type Female Socket | Mated Stacking Heights 11.8mm |
Style Board to Board | Current Rating (Amps) 3A |
Number of Positions | Voltage Rating 250V |
Number of Positions Loaded All | Insulation Material Polyamide (PA66), Nylon 6/6 |
Pitch - Mating | Contact Shape Square |
Number of Rows 1 | Contact Material Phosphor Bronze |
Mounting Type Through Hole | Base Product Number |
Termination |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,77000 Kč | 7,77 Kč |
| 10 | 6,61400 Kč | 66,14 Kč |
| 100 | 5,61700 Kč | 561,70 Kč |
| 500 | 5,01264 Kč | 2 506,32 Kč |
| 1 000 | 4,77306 Kč | 4 773,06 Kč |
| 5 000 | 4,26049 Kč | 21 302,45 Kč |
| 10 000 | 4,05717 Kč | 40 571,70 Kč |
| Unit Price without VAT: | 7,77000 Kč |
|---|---|
| Unit Price with VAT: | 9,40170 Kč |











