



BM02B-SRSS-TBT | |
|---|---|
DigiKey Part Number | 455-BM02B-SRSS-TBTTR-ND - Tape & Reel (TR) 455-BM02B-SRSS-TBTCT-ND - Cut Tape (CT) 455-BM02B-SRSS-TBTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM02B-SRSS-TBT |
Description | CONN HEADER SMD 2POS 1MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 2 position 0.039" (1.00mm) |
Datasheet | Datasheet |
Category | Fastening Type Push-Pull |
Mfr | Insulation Height 0.167" (4.25mm) |
Series | Contact Shape Square |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish - Mating Tin |
Part Status Active | Contact Finish - Post Tin |
Connector Type | Contact Material Copper Alloy |
Contact Type Male Pin | Insulation Material Polyamide (PA), Nylon |
Pitch - Mating | Features Pick and Place, Solder Retention |
Number of Positions | Operating Temperature -25°C ~ 85°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Natural |
Style | Current Rating (Amps) 1A |
Shrouding Shrouded - 4 Wall | Voltage Rating 50V |
Mounting Type | Mated Stacking Heights 4.9mm |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,97000 Kč | 11,97 Kč |
| 10 | 10,24700 Kč | 102,47 Kč |
| 100 | 8,69950 Kč | 869,95 Kč |
| 500 | 7,76464 Kč | 3 882,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 7,18509 Kč | 10 777,64 Kč |
| 3 000 | 6,84213 Kč | 20 526,39 Kč |
| 4 500 | 6,64913 Kč | 29 921,09 Kč |
| 7 500 | 6,41383 Kč | 48 103,72 Kč |
| 10 500 | 6,26342 Kč | 65 765,91 Kč |
| 15 000 | 6,10787 Kč | 91 618,05 Kč |
| Unit Price without VAT: | 11,97000 Kč |
|---|---|
| Unit Price with VAT: | 14,48370 Kč |
















