4 Ohms General Purpose Speaker 2 W 450 Hz ~ 20 kHz Top Rectangular
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Ohms General Purpose Speaker 2 W 450 Hz ~ 20 kHz Top Rectangular
3D Printed Speaker Enclosures from Soberton inc.

SP-4029-1

DigiKey Part Number
433-1276-ND
Manufacturer
Manufacturer Product Number
SP-4029-1
Description
SPEAKER 4OHM 2W TOP PORT 85DB
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
4 Ohms General Purpose Speaker 2 W 450 Hz ~ 20 kHz Top Rectangular
Datasheet
 Datasheet
EDA/CAD Models
SP-4029-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Soberton Inc.
Series
Packaging
Tray
Part Status
Active
Technology
Magnetic
Type
General Purpose
Frequency Range
450 Hz ~ 20 kHz
Frequency - Self Resonant
450Hz
Impedance
4 Ohms
Efficiency - dBA
85.00
Efficiency - Testing
1W/500mm
Efficiency - Type
Sound Pressure Level (SPL)
Power - Rated
2 W
Power - Max
3 W
Port Location
Top
Shape
Rectangular
Material - Cone
Paper/Cloth
Material - Magnet
Nd-Fe-B
Ingress Protection
-
Ratings
-
Termination
Wire Leads
Height - Seated (Max)
0.472" (12.00mm)
Operating Temperature
-20°C ~ 60°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1131,24000 Kč131,24 Kč
10100,47500 Kč1 004,75 Kč
2590,78680 Kč2 269,67 Kč
6082,58167 Kč4 954,90 Kč
12076,73367 Kč9 208,04 Kč
30069,76657 Kč20 929,97 Kč
54065,70935 Kč35 483,05 Kč
1 02061,68163 Kč62 915,26 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:131,24000 Kč
Unit Price with VAT:158,80040 Kč