Similar
Similar




B10B-PH-SM4-TB | |
|---|---|
DigiKey Part Number | 455-B10B-PH-SM4-TBTR-ND - Tape & Reel (TR) 455-B10B-PH-SM4-TBCT-ND - Cut Tape (CT) 455-B10B-PH-SM4-TBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B10B-PH-SM4-TB |
Description | CONN HEADER SMD 10POS 2MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 10 position 0.079" (2.00mm) |
Datasheet | Datasheet |
Category | Contact Length - Mating 0.130" (3.30mm) |
Mfr | Insulation Height 0.260" (6.60mm) |
Series | Contact Shape Square |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish - Mating Tin |
Part Status Active | Contact Finish - Post Tin |
Connector Type | Contact Material Copper Alloy |
Contact Type Male Pin | Insulation Material Polyamide (PA6T), Nylon 6T |
Pitch - Mating | Features Solder Retention |
Number of Positions | Operating Temperature -25°C ~ 85°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Natural |
Style | Current Rating (Amps) 2A |
Shrouding Shrouded - 4 Wall | Voltage Rating 100V |
Mounting Type | Mated Stacking Heights 8.6mm |
Termination Solder | Base Product Number |
Fastening Type Detent Lock |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-1775470-0 | TE Connectivity AMP Connectors | 2 475 | A100060CT-ND | 28,35000 Kč | Similar |
| 50310-0104N-002 | Aces Connectors | 800 | 4294-50310-0104N-002CT-ND | 12,81000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,10000 Kč | 23,10 Kč |
| 10 | 19,69600 Kč | 196,96 Kč |
| 100 | 16,73540 Kč | 1 673,54 Kč |
| 500 | 14,93798 Kč | 7 468,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 14,22468 Kč | 14 224,68 Kč |
| 2 000 | 13,54560 Kč | 27 091,20 Kč |
| 3 000 | 13,16372 Kč | 39 491,16 Kč |
| 5 000 | 12,69804 Kč | 63 490,20 Kč |
| 7 000 | 12,40034 Kč | 86 802,38 Kč |
| 10 000 | 12,09241 Kč | 120 924,10 Kč |
| Unit Price without VAT: | 23,10000 Kč |
|---|---|
| Unit Price with VAT: | 27,95100 Kč |













