Connector Header Surface Mount 10 position 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

50310-0104N-002

DigiKey Part Number
4294-50310-0104N-002TR-ND - Tape & Reel (TR)
4294-50310-0104N-002CT-ND - Cut Tape (CT)
4294-50310-0104N-002DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
50310-0104N-002
Description
10P, 2.0MM PITCH WTB WAFER CONN.
Customer Reference
Detailed Description
Connector Header Surface Mount 10 position 0.079" (2.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Insulation Height
0.256" (6.50mm)
Mfr
Contact Shape
Rectangular
Series
Contact Finish - Mating
Tin
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish Thickness - Mating
80.0µin (2.03µm)
Part Status
Active
Contact Finish - Post
Tin
Connector Type
Contact Material
Copper Alloy
Contact Type
Male Pin
Insulation Material
Plastic, Halogen Free
Pitch - Mating
Features
Solder Retention
Number of Positions
Operating Temperature
-40°C ~ 85°C
Number of Rows
1
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Natural
Style
Current Rating (Amps)
3A per Contact
Shrouding
Shrouded - 4 Wall
Voltage Rating
200VAC
Mounting Type
Contact Finish Thickness - Post
80.0µin (2.03µm)
Termination
Solder
Applications
General Purpose
Fastening Type
Push-Pull
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 800
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,81000 Kč12,81 Kč
1010,87700 Kč108,77 Kč
1009,24750 Kč924,75 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8008,21783 Kč6 574,26 Kč
1 6007,82543 Kč12 520,69 Kč
2 4007,60469 Kč18 251,26 Kč
4 0007,33544 Kč29 341,76 Kč
5 6007,16336 Kč40 114,82 Kč
8 0006,98543 Kč55 883,44 Kč
Manufacturers Standard Package
Unit Price without VAT:12,81000 Kč
Unit Price with VAT:15,50010 Kč