
ASSUHSSUH28W51 | |
|---|---|
DigiKey Part Number | 455-3583-ND |
Manufacturer | |
Manufacturer Product Number | ASSUHSSUH28W51 |
Description | JUMPER SSUH-003T-P0.15 X2 2" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | White 28 AWG Jumper Lead Socket to Socket Tin 2.00" (50.80mm) |
Datasheet | Datasheet |
Category | Wire Gauge 28 AWG |
Manufacturer JST Sales America Inc. | Contact Finish Tin |
Series | Color White |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Socket | Base Product Number |
Length 2.00" (50.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,92000 Kč | 10,92 Kč |
| 10 | 9,32300 Kč | 93,23 Kč |
| 25 | 8,73520 Kč | 218,38 Kč |
| 50 | 8,31940 Kč | 415,97 Kč |
| 100 | 7,92040 Kč | 792,04 Kč |
| 250 | 7,42488 Kč | 1 856,22 Kč |
| 500 | 7,06960 Kč | 3 534,80 Kč |
| 1 000 | 6,73196 Kč | 6 731,96 Kč |
| 3 000 | 6,22955 Kč | 18 688,65 Kč |
| Unit Price without VAT: | 10,92000 Kč |
|---|---|
| Unit Price with VAT: | 13,21320 Kč |




















