12 Rectangular Connectors - Housings Receptacle Natural 0.031" (0.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SUHR-12V-S

DigiKey Part Number
455-3574-ND
Manufacturer
Manufacturer Product Number
SUHR-12V-S
Description
CONN RCPT HSG 12POS 0.80MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
12 Rectangular Connectors - Housings Receptacle Natural 0.031" (0.80mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Friction Lock
Part Status
Active
Color
Natural
Connector Type
Insulation Material
Liquid Crystal Polymer (LCP)
Contact Type
Female Socket
Operating Temperature
-25°C ~ 85°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.031" (0.80mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SUHR-12V-S-BJST Sales America Inc.335455-3575-ND10,29000 KčParametric Equivalent
In-Stock: 237
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
110,29000 Kč10,29 Kč
108,73500 Kč87,35 Kč
258,18080 Kč204,52 Kč
507,79440 Kč389,72 Kč
1007,42070 Kč742,07 Kč
2506,95452 Kč1 738,63 Kč
5006,62234 Kč3 311,17 Kč
1 0006,30591 Kč6 305,91 Kč
3 0005,83534 Kč17 506,02 Kč
Manufacturers Standard Package
Unit Price without VAT:10,29000 Kč
Unit Price with VAT:12,45090 Kč