
SUHR-10V-S | |
|---|---|
DigiKey Part Number | 455-3585-ND |
Manufacturer | |
Manufacturer Product Number | SUHR-10V-S |
Description | CONN RCPT HSG 10POS 0.80MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 Rectangular Connectors - Housings Receptacle Natural 0.031" (0.80mm) |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Friction Lock |
Part Status Active | Color Natural |
Connector Type | Insulation Material Liquid Crystal Polymer (LCP) |
Contact Type Female Socket | Operating Temperature -20°C ~ 85°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.031" (0.80mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SUHR-10V-S-B | JST Sales America Inc. | 2 180 | 455-3573-ND | 8,82000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,82000 Kč | 8,82 Kč |
| 10 | 7,58000 Kč | 75,80 Kč |
| 25 | 7,09720 Kč | 177,43 Kč |
| 50 | 6,75720 Kč | 337,86 Kč |
| 100 | 6,43380 Kč | 643,38 Kč |
| 250 | 6,03064 Kč | 1 507,66 Kč |
| 500 | 5,74254 Kč | 2 871,27 Kč |
| 1 000 | 5,46830 Kč | 5 468,30 Kč |
| 3 000 | 5,06017 Kč | 15 180,51 Kč |
| Unit Price without VAT: | 8,82000 Kč |
|---|---|
| Unit Price with VAT: | 10,67220 Kč |









