
SUHR-04V-S | |
|---|---|
DigiKey Part Number | 455-3584-ND |
Manufacturer | |
Manufacturer Product Number | SUHR-04V-S |
Description | CONN RCPT HSG 4POS 0.80MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Receptacle Natural 0.031" (0.80mm) |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Friction Lock |
Part Status Active | Color Natural |
Connector Type | Insulation Material Liquid Crystal Polymer (LCP) |
Contact Type Female Socket | Operating Temperature -20°C ~ 85°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.031" (0.80mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SUHR-04V-S-B | JST Sales America Inc. | 4 896 | 455-3567-ND | 9,03000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,03000 Kč | 9,03 Kč |
| 10 | 7,62200 Kč | 76,22 Kč |
| 25 | 7,14760 Kč | 178,69 Kč |
| 50 | 6,80340 Kč | 340,17 Kč |
| 100 | 6,47790 Kč | 647,79 Kč |
| 250 | 6,07096 Kč | 1 517,74 Kč |
| 500 | 5,78032 Kč | 2 890,16 Kč |
| 2 000 | 5,24131 Kč | 10 482,62 Kč |
| 4 000 | 4,99102 Kč | 19 964,08 Kč |
| Unit Price without VAT: | 9,03000 Kč |
|---|---|
| Unit Price with VAT: | 10,92630 Kč |














