
A04ZR04ZR28H51B | |
|---|---|
DigiKey Part Number | 455-3034-ND |
Manufacturer | |
Manufacturer Product Number | A04ZR04ZR28H51B |
Description | JUMPER 04ZR-8M-P - 04ZR-8M-P 2" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4 Position Cable Assembly Rectangular Socket to Socket 0.167' (50.80mm, 2.00") |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Manufacturer JST Sales America Inc. | Pitch - Connector 0.059" (1.50mm) |
Series | Length 0.167' (50.80mm, 2.00") |
Packaging Bulk | Color Gray, Individual |
Part Status Active | Cable Termination IDC |
Connector Type Socket to Socket | Contact Finish Tin |
Number of Positions 4 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,15000 Kč | 24,15 Kč |
| 10 | 20,51500 Kč | 205,15 Kč |
| 25 | 19,22560 Kč | 480,64 Kč |
| 50 | 18,30600 Kč | 915,30 Kč |
| 100 | 17,43040 Kč | 1 743,04 Kč |
| 250 | 16,33896 Kč | 4 084,74 Kč |
| 500 | 15,55826 Kč | 7 779,13 Kč |
| 1 000 | 14,81535 Kč | 14 815,35 Kč |
| 3 000 | 13,71057 Kč | 41 131,71 Kč |
| Unit Price without VAT: | 24,15000 Kč |
|---|---|
| Unit Price with VAT: | 29,22150 Kč |










