
A04ZR04ZR28H152A | |
|---|---|
DigiKey Part Number | 455-3026-ND |
Manufacturer | |
Manufacturer Product Number | A04ZR04ZR28H152A |
Description | JUMPER 04ZR-8M-P - 04ZR-8M-P 6" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4 Position Cable Assembly Rectangular Socket to Socket, Reversed 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Manufacturer JST Sales America Inc. | Pitch - Connector 0.059" (1.50mm) |
Series | Length 0.500' (152.40mm, 6.00") |
Packaging Bulk | Color Gray, Individual |
Part Status Active | Cable Termination IDC |
Connector Type Socket to Socket, Reversed | Contact Finish Tin |
Number of Positions 4 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,08000 Kč | 31,08 Kč |
| 10 | 26,41500 Kč | 264,15 Kč |
| 25 | 24,75240 Kč | 618,81 Kč |
| 50 | 23,56820 Kč | 1 178,41 Kč |
| 100 | 22,44270 Kč | 2 244,27 Kč |
| 250 | 21,03580 Kč | 5 258,95 Kč |
| 500 | 20,03126 Kč | 10 015,63 Kč |
| 1 000 | 19,07521 Kč | 19 075,21 Kč |
| 3 000 | 17,65288 Kč | 52 958,64 Kč |
| Unit Price without VAT: | 31,08000 Kč |
|---|---|
| Unit Price with VAT: | 37,60680 Kč |












