
A04ZR04ZR28H254A | |
|---|---|
DigiKey Part Number | 455-4304-ND |
Manufacturer | |
Manufacturer Product Number | A04ZR04ZR28H254A |
Description | JUMPER 04ZR-8M-P - 04ZR-8M-P 10" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4 Position Cable Assembly Rectangular Socket to Socket, Reversed 0.833' (254.00mm, 10.00") |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Manufacturer JST Sales America Inc. | Pitch - Connector 0.059" (1.50mm) |
Series | Length 0.833' (254.00mm, 10.00") |
Packaging Bulk | Color Gray, Individual |
Part Status Active | Cable Termination IDC |
Connector Type Socket to Socket, Reversed | Contact Finish Tin |
Number of Positions 4 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,59000 Kč | 37,59 Kč |
| 10 | 31,95900 Kč | 319,59 Kč |
| 25 | 29,96000 Kč | 749,00 Kč |
| 50 | 28,52780 Kč | 1 426,39 Kč |
| 100 | 27,16300 Kč | 2 716,30 Kč |
| 250 | 25,46048 Kč | 6 365,12 Kč |
| 500 | 24,24472 Kč | 12 122,36 Kč |
| 1 000 | 23,08751 Kč | 23 087,51 Kč |
| 3 000 | 21,36637 Kč | 64 099,11 Kč |
| Unit Price without VAT: | 37,59000 Kč |
|---|---|
| Unit Price with VAT: | 45,48390 Kč |











