
A04ZR04ZR28H203B | |
|---|---|
DigiKey Part Number | 455-4303-ND |
Manufacturer | |
Manufacturer Product Number | A04ZR04ZR28H203B |
Description | JUMPER 04ZR-8M-P - 04ZR-8M-P 8" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4 Position Cable Assembly Rectangular Socket to Socket 0.667' (203.20mm, 8.00") |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Manufacturer JST Sales America Inc. | Pitch - Connector 0.059" (1.50mm) |
Series | Length 0.667' (203.20mm, 8.00") |
Packaging Bulk | Color Gray, Individual |
Part Status Active | Cable Termination IDC |
Connector Type Socket to Socket | Contact Finish Tin |
Number of Positions 4 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,60000 Kč | 33,60 Kč |
| 10 | 28,53600 Kč | 285,36 Kč |
| 25 | 26,74320 Kč | 668,58 Kč |
| 50 | 25,46640 Kč | 1 273,32 Kč |
| 100 | 24,25060 Kč | 2 425,06 Kč |
| 250 | 22,73076 Kč | 5 682,69 Kč |
| 500 | 21,64516 Kč | 10 822,58 Kč |
| 1 000 | 20,61164 Kč | 20 611,64 Kč |
| 3 000 | 19,07486 Kč | 57 224,58 Kč |
| Unit Price without VAT: | 33,60000 Kč |
|---|---|
| Unit Price with VAT: | 40,65600 Kč |










