
A04ZR04ZR28H102B | |
|---|---|
DigiKey Part Number | 455-4301-ND |
Manufacturer | |
Manufacturer Product Number | A04ZR04ZR28H102B |
Description | JUMPER 04ZR-8M-P - 04ZR-8M-P 4" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4 Position Cable Assembly Rectangular Socket to Socket 0.333' (101.60mm, 4.00") |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Manufacturer JST Sales America Inc. | Pitch - Connector 0.059" (1.50mm) |
Series | Length 0.333' (101.60mm, 4.00") |
Packaging Bulk | Color Gray, Individual |
Part Status Active | Cable Termination IDC |
Connector Type Socket to Socket | Contact Finish Tin |
Number of Positions 4 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,72000 Kč | 27,72 Kč |
| 10 | 23,58100 Kč | 235,81 Kč |
| 25 | 22,09000 Kč | 552,25 Kč |
| 50 | 21,03580 Kč | 1 051,79 Kč |
| 100 | 20,03000 Kč | 2 003,00 Kč |
| 250 | 18,77556 Kč | 4 693,89 Kč |
| 500 | 17,87854 Kč | 8 939,27 Kč |
| 1 000 | 17,02497 Kč | 17 024,97 Kč |
| 3 000 | 15,75550 Kč | 47 266,50 Kč |
| Unit Price without VAT: | 27,72000 Kč |
|---|---|
| Unit Price with VAT: | 33,54120 Kč |












