
40R-JMCS-GAN-TF | |
|---|---|
DigiKey Part Number | 455-40R-JMCS-GAN-TFTR-ND - Tape & Reel (TR) 455-40R-JMCS-GAN-TFCT-ND - Cut Tape (CT) 455-40R-JMCS-GAN-TFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 40R-JMCS-GAN-TF |
Description | JMC RECEPTACLE (SMT/TOP TYPE) |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 40 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 3mm ~ 10mm | |
Height Above Board | 0.091" (2.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,79000 Kč | 31,79 Kč |
| 10 | 28,16500 Kč | 281,65 Kč |
| 100 | 24,96530 Kč | 2 496,53 Kč |
| 1 000 | 22,12439 Kč | 22 124,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 200 | 17,52689 Kč | 56 086,05 Kč |
| 6 400 | 17,04050 Kč | 109 059,20 Kč |
| Unit Price without VAT: | 31,79000 Kč |
|---|---|
| Unit Price with VAT: | 38,46590 Kč |











