
40P5.0-JMCS-GAN-A-TF | |
|---|---|
DigiKey Part Number | 455-40P5.0-JMCS-GAN-A-TF-ND |
Manufacturer | |
Manufacturer Product Number | 40P5.0-JMCS-GAN-A-TF |
Description | JMC PLUG (SMT/TOP TYPE) |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 40 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 5mm | |
Height Above Board | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,00000 Kč | 32,00 Kč |
| 10 | 27,13300 Kč | 271,33 Kč |
| 25 | 25,43680 Kč | 635,92 Kč |
| 50 | 24,22020 Kč | 1 211,01 Kč |
| 100 | 23,06240 Kč | 2 306,24 Kč |
| 250 | 21,61752 Kč | 5 404,38 Kč |
| 500 | 20,58522 Kč | 10 292,61 Kč |
| 2 000 | 18,66725 Kč | 37 334,50 Kč |
| 4 000 | 17,77678 Kč | 71 107,12 Kč |
| Unit Price without VAT: | 32,00000 Kč |
|---|---|
| Unit Price with VAT: | 38,72000 Kč |


