
5CGXBC7D6F31C7N | |
|---|---|
DigiKey Part Number | 5CGXBC7D6F31C7N-ND |
Manufacturer | |
Manufacturer Product Number | 5CGXBC7D6F31C7N |
Description | IC FPGA 480 I/O 896FBGA |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Cyclone® V GX Field Programmable Gate Array (FPGA) IC 480 7880704 149500 896-BGA |
Datasheet | Datasheet |
EDA/CAD Models | 5CGXBC7D6F31C7N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 56480 | |
Number of Logic Elements/Cells | 149500 | |
Total RAM Bits | 7880704 | |
Number of I/O | 480 | |
Voltage - Supply | 1.07V ~ 1.13V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 85°C (TJ) | |
Package / Case | ||
Supplier Device Package | 896-FBGA (31x31) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 27 | 9 399,01593 Kč | 253 773,43 Kč |
| Unit Price without VAT: | 9 399,01593 Kč |
|---|---|
| Unit Price with VAT: | 11 372,80928 Kč |










