8 Rectangular Connectors - Housings 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

08TP-JWPF-VKLE-D

DigiKey Part Number
455-08TP-JWPF-VKLE-D-ND
Manufacturer
Manufacturer Product Number
08TP-JWPF-VKLE-D
Description
CONN HSG 8POS 2.00MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
8 Rectangular Connectors - Housings 0.079" (2.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
-
Contact Type
Tab
Number of Positions
Pitch
0.079" (2.00mm)
Row Spacing
-
Mounting Type
Panel Mount
Contact Termination
-
Fastening Type
-
Color
-
Features
-
Insulation Material
-
Operating Temperature
-
Note
Contacts Sold Separately
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
196,38000 Kč96,38 Kč
1081,82900 Kč818,29 Kč
2576,69320 Kč1 917,33 Kč
5073,03100 Kč3 651,55 Kč
10069,54120 Kč6 954,12 Kč
30064,35467 Kč19 306,40 Kč
50062,07722 Kč31 038,61 Kč
1 00059,11630 Kč59 116,30 Kč
2 50055,41884 Kč138 547,10 Kč
Manufacturers Standard Package
Unit Price without VAT:96,38000 Kč
Unit Price with VAT:116,61980 Kč