


A08TJWPF08RJWPF22KJ457OM | |
|---|---|
DigiKey Part Number | 455-A08TJWPF08RJWPF22KJ457OM-ND |
Manufacturer | |
Manufacturer Product Number | A08TJWPF08RJWPF22KJ457OM |
Description | 8C M-F JWPF OM ASSEMBLY - 1.5 FT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 8 Position Cable Assembly Rectangular Socket to Plug 1.50' (457.20mm) |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Manufacturer JST Sales America Inc. | Pitch - Connector 0.079" (2.00mm) |
Series | Length 1.50' (457.20mm) |
Packaging Bulk | Color Black |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination Crimp |
Number of Positions 8 | Contact Finish Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 516,97000 Kč | 516,97 Kč |
| 10 | 439,44600 Kč | 4 394,46 Kč |
| 25 | 411,92200 Kč | 10 298,05 Kč |
| 50 | 392,26780 Kč | 19 613,39 Kč |
| 100 | 373,55650 Kč | 37 355,65 Kč |
| 300 | 345,72157 Kč | 103 716,47 Kč |
| 500 | 333,49948 Kč | 166 749,74 Kč |
| Unit Price without VAT: | 516,97000 Kč |
|---|---|
| Unit Price with VAT: | 625,53370 Kč |


