
ZBF-603XSA3B-P200 | |
|---|---|
DigiKey Part Number | 5448-ZBF-603XSA3B-P200-ND |
Manufacturer | |
Manufacturer Product Number | ZBF-603XSA3B-P200 |
Description | ANT 5G BLADE SMA PLUG 2M CABLE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 2G, 3G, 4G, 5G, LTE Flat Bar SMA Male Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Joymax Electronics | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 657.5MHz, 829MHz, 2.2GHz, 3.75GHz, 4.7GHz, 5.5GHz, 6.525GHz | |
Frequency Range | 617MHz ~ 698MHz, 698MHz ~ 960MHz, 1.71GHz ~ 2.69GHz, 3.3GHz ~ 4.2GHz, 4.4GHz ~ 5GHz, 5.15GHz ~ 5.85GHz, 5.925GHz ~ 7.125GHz | |
Antenna Type | Flat Bar | |
Number of Bands | 8 | |
VSWR | 1.9, 1.6, 1.6, 1.6, 1.6, 1.8 | |
Return Loss | -10.2dB, -12.7dB, -12.7dB, -12.7dB, -12.7dB, -10.9dB | |
Gain | 3.2dBi, 2.5dBi, 0.3dBi, -1.5dBi, 0.5dBi, 0.2dBi | |
Power - Max | 1 W | |
Features | Cable - 2m | |
Termination | SMA Male | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.213" (5.40mm) | |
Applications | 2G, 3G, 4G, 5G, LTE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 199,98000 Kč | 199,98 Kč |
| 10 | 186,18700 Kč | 1 861,87 Kč |
| 25 | 177,03040 Kč | 4 425,76 Kč |
| 100 | 173,13630 Kč | 17 313,63 Kč |
| Unit Price without VAT: | 199,98000 Kč |
|---|---|
| Unit Price with VAT: | 241,97580 Kč |






