


AECB1102XS-3000S | |
|---|---|
DigiKey Part Number | 535-AECB1102XS-3000S-ND |
Manufacturer | |
Manufacturer Product Number | AECB1102XS-3000S |
Description | RF ANT 5G/4G/LTE/NBIOT/CAT BLADE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 4G, 5G, LTE Blade SMA Male Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | UHF (3GHz ~ 4GHz) | |
Frequency (Center/Band) | 3.3GHz | |
Frequency Range | 600MHz ~ 6GHz | |
Antenna Type | Blade | |
Number of Bands | 1 | |
VSWR | 3.5 | |
Return Loss | - | |
Gain | 2dBi | |
Power - Max | 10 W | |
Features | Cable - 3m | |
Termination | SMA Male | |
Ingress Protection | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.228" (5.80mm) | |
Applications | 4G, 5G, LTE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 256,60000 Kč | 256,60 Kč |
| 10 | 181,82200 Kč | 1 818,22 Kč |
| 25 | 174,66960 Kč | 4 366,74 Kč |
| 100 | 162,82480 Kč | 16 282,48 Kč |
| 250 | 156,19656 Kč | 39 049,14 Kč |
| Unit Price without VAT: | 256,60000 Kč |
|---|---|
| Unit Price with VAT: | 310,48600 Kč |


