
MM5D91E0B | |
|---|---|
DigiKey Part Number | 2393-MM5D91E0B-ND |
Manufacturer | |
Manufacturer Product Number | MM5D91E0B |
Description | EVAL BOARD FOR MM5D91-0B |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | MM5D91-0B - Radar Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jorjin Technologies Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Radar | |
Sensing Range | - | |
Interface | UART, USB | |
Sensitivity | 60GHz | |
Voltage - Supply | - | |
Embedded | Yes | |
Contents | Board(s) | |
Utilized IC / Part | MM5D91-0B | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 885,41000 Kč | 1 885,41 Kč |
| 10 | 1 881,04300 Kč | 18 810,43 Kč |
| Unit Price without VAT: | 1 885,41000 Kč |
|---|---|
| Unit Price with VAT: | 2 281,34610 Kč |





