MM5D91-00 - Radar Sensor Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MM5D91E00

DigiKey Part Number
2393-MM5D91E00-ND
Manufacturer
Manufacturer Product Number
MM5D91E00
Description
EVAL BOARD FOR MM5D91-00
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
MM5D91-00 - Radar Sensor Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Jorjin Technologies Inc.
Series
-
Packaging
Box
Part Status
Active
Sensor Type
Radar
Sensing Range
-
Interface
UART, USB
Sensitivity
60GHz
Voltage - Supply
-
Embedded
Yes
Contents
Board(s)
Utilized IC / Part
MM5D91-00
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 556
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 380,75000 Kč2 380,75 Kč
52 212,98000 Kč11 064,90 Kč
102 150,46800 Kč21 504,68 Kč
252 075,64400 Kč51 891,10 Kč
502 024,40880 Kč101 220,44 Kč
1001 977,39220 Kč197 739,22 Kč
Manufacturers Standard Package
Unit Price without VAT:2 380,75000 Kč
Unit Price with VAT:2 880,70750 Kč