


FC-500 | |
|---|---|
DigiKey Part Number | 40-FC-500-ND |
Manufacturer | |
Manufacturer Product Number | FC-500 |
Description | PRECISION FIBER CLEAVER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Fiber Cleaver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jonard Tools | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Fiber Cleaver | |
Specifications | - | |
Size / Dimension | - | |
For Use With/Related Products | Fiber Optic Cables |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 017,61000 Kč | 6 017,61 Kč |
| 5 | 5 878,39000 Kč | 29 391,95 Kč |
| Unit Price without VAT: | 6 017,61000 Kč |
|---|---|
| Unit Price with VAT: | 7 281,30810 Kč |












