
FC-600 | |
|---|---|
DigiKey Part Number | 40-FC-600-ND |
Manufacturer | |
Manufacturer Product Number | FC-600 |
Description | FIBER OPTIC CLEAVERR ONE STEP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Fiber Cleaver 4.00" L x 4.00" W (101.6mm x 101.6mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jonard Tools | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Fiber Cleaver | |
Specifications | - | |
Size / Dimension | 4.00" L x 4.00" W (101.6mm x 101.6mm) | |
For Use With/Related Products | Fiber Optic Cables | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15 101,34000 Kč | 15 101,34 Kč |
| 5 | 14 277,63200 Kč | 71 388,16 Kč |
| Unit Price without VAT: | 15 101,34000 Kč |
|---|---|
| Unit Price with VAT: | 18 272,62140 Kč |


