
SPCL-1 | |
|---|---|
DigiKey Part Number | 40-SPCL-1-ND |
Manufacturer | |
Manufacturer Product Number | SPCL-1 |
Description | SPARC FUSION SPLICER, CLAD ALIGN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Splicer 6.50" L x 6.20" W x 6.00" H (165.1mm x 157.5mm x 152.4mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jonard Tools | |
Series | ||
Packaging | Case | |
Part Status | Active | |
Type | Splicer | |
Specifications | - | |
Size / Dimension | 6.50" L x 6.20" W x 6.00" H (165.1mm x 157.5mm x 152.4mm) | |
For Use With/Related Products | Fiber Optic Connectors | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72 097,89000 Kč | 72 097,89 Kč |
| Unit Price without VAT: | 72 097,89000 Kč |
|---|---|
| Unit Price with VAT: | 87 238,44690 Kč |


