
FC-220 | |
|---|---|
DigiKey Part Number | K669-ND |
Manufacturer | |
Manufacturer Product Number | FC-220 |
Description | FIBER CLEAVER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Fiber Cleaver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jonard Tools | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Fiber Cleaver | |
Specifications | - | |
Size / Dimension | - | |
For Use With/Related Products | Fiber Optic Cables | |
Weight | 0.132 lb (59.87 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 946,57000 Kč | 3 946,57 Kč |
| Unit Price without VAT: | 3 946,57000 Kč |
|---|---|
| Unit Price with VAT: | 4 775,34970 Kč |




