
8000BP14A0500001T | |
|---|---|
DigiKey Part Number | 712-8000BP14A0500001TTR-ND - Tape & Reel (TR) 712-8000BP14A0500001TCT-ND - Cut Tape (CT) 712-8000BP14A0500001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 8000BP14A0500001T |
Description | CERAMIC FILTER,BAND PASS, UWB CH |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 7.987GHz Center Frequency Band Pass RF Filter (Radio Frequency) 500MHz Bandwidth 1.65dB 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Johanson Technology Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 7.987GHz Center | |
Bandwidth | 500MHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 1.65dB | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height (Max) | 0.028" (0.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,02000 Kč | 13,02 Kč |
| 10 | 10,56200 Kč | 105,62 Kč |
| 25 | 9,73480 Kč | 243,37 Kč |
| 50 | 9,15520 Kč | 457,76 Kč |
| 100 | 8,61130 Kč | 861,13 Kč |
| 250 | 7,94060 Kč | 1 985,15 Kč |
| 500 | 7,46898 Kč | 3 734,49 Kč |
| 1 000 | 7,02593 Kč | 7 025,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 6,21698 Kč | 24 867,92 Kč |
| 8 000 | 5,84800 Kč | 46 784,00 Kč |
| 12 000 | 5,64229 Kč | 67 707,48 Kč |
| 20 000 | 5,39323 Kč | 107 864,60 Kč |
| 28 000 | 5,23514 Kč | 146 583,92 Kč |
| 40 000 | 5,07248 Kč | 202 899,20 Kč |
| Unit Price without VAT: | 13,02000 Kč |
|---|---|
| Unit Price with VAT: | 15,75420 Kč |









