75MHz Center Frequency Band Pass RF Filter (Radio Frequency) 30MHz Bandwidth 8-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RBP-75+

DigiKey Part Number
3157-RBP-75+TR-ND - Tape & Reel (TR)
3157-RBP-75+CT-ND - Cut Tape (CT)
3157-RBP-75+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RBP-75+
Description
RF FILTER BAND PASS 75MHZ 8SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
75MHz Center Frequency Band Pass RF Filter (Radio Frequency) 30MHz Bandwidth 8-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
75MHz Center
Bandwidth
30MHz
Filter Type
Band Pass
Ripple
-
Insertion Loss
-
Mounting Type
Surface Mount
Package / Case
8-SMD, No Lead
Size / Dimension
0.350" L x 0.350" W (8.89mm x 8.89mm)
Height (Max)
0.100" (2.54mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 300
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1523,69000 Kč523,69 Kč
10475,79400 Kč4 757,94 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
200405,68345 Kč81 136,69 Kč
Manufacturers Standard Package
Unit Price without VAT:523,69000 Kč
Unit Price with VAT:633,66490 Kč