
BPF-A69+ | |
|---|---|
DigiKey Part Number | 3157-BPF-A69+TR-ND - Tape & Reel (TR) 3157-BPF-A69+CT-ND - Cut Tape (CT) 3157-BPF-A69+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BPF-A69+ |
Description | RF FILTER BAND PASS 69MHZ 18SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 69MHz Center Frequency Band Pass RF Filter (Radio Frequency) 28MHz Bandwidth 18-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 69MHz Center | |
Bandwidth | 28MHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | - | |
Mounting Type | Surface Mount | |
Package / Case | 18-SMD, No Lead | |
Size / Dimension | 1.360" L x 0.730" W (34.54mm x 18.54mm) | |
Height (Max) | 0.350" (8.89mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 269,12000 Kč | 1 269,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1 081,73930 Kč | 108 173,93 Kč |
| Unit Price without VAT: | 1 269,12000 Kč |
|---|---|
| Unit Price with VAT: | 1 535,63520 Kč |







