
SXBP-70+ | |
|---|---|
DigiKey Part Number | 3157-SXBP-70+TR-ND - Tape & Reel (TR) 3157-SXBP-70+CT-ND - Cut Tape (CT) 3157-SXBP-70+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SXBP-70+ |
Description | LUMPED LC BPF, 63 - 77 MHZ, 50 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 70MHz Center Frequency Band Pass RF Filter (Radio Frequency) 14MHz Bandwidth 1.5dB 8-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 70MHz Center | |
Bandwidth | 14MHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 1.5dB | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, No Lead | |
Size / Dimension | 0.740" L x 0.440" W (18.80mm x 11.18mm) | |
Height (Max) | 0.270" (6.86mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 589,20000 Kč | 589,20 Kč |
| 10 | 553,33900 Kč | 5 533,39 Kč |
| 25 | 536,70880 Kč | 13 417,72 Kč |
| 50 | 518,81860 Kč | 25 940,93 Kč |
| 100 | 489,33740 Kč | 48 933,74 Kč |
| 250 | 479,97648 Kč | 119 994,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 409,20986 Kč | 204 604,93 Kč |
| Unit Price without VAT: | 589,20000 Kč |
|---|---|
| Unit Price with VAT: | 712,93200 Kč |








