



5550BP14A0800001T | |
|---|---|
DigiKey Part Number | 712-5550BP14A0800001TTR-ND - Tape & Reel (TR) 712-5550BP14A0800001TCT-ND - Cut Tape (CT) 712-5550BP14A0800001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5550BP14A0800001T |
Description | RF FILTER BAND PASS 5.55GHZ 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 5.55GHz Frequency Band Pass RF Filter (Radio Frequency) 800MHz Bandwidth 0.7dB 0603 (1608 Metric), 3 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | 5550BP14A0800001T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Johanson Technology Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 5.55GHz | |
Bandwidth | 800MHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 0.7dB | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric), 3 PC Pad | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height (Max) | 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,19000 Kč | 8,19 Kč |
| 10 | 6,63500 Kč | 66,35 Kč |
| 25 | 6,11480 Kč | 152,87 Kč |
| 50 | 5,75340 Kč | 287,67 Kč |
| 100 | 5,40910 Kč | 540,91 Kč |
| 250 | 4,98744 Kč | 1 246,86 Kč |
| 500 | 4,69054 Kč | 2 345,27 Kč |
| 1 000 | 4,41210 Kč | 4 412,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 3,90416 Kč | 15 616,64 Kč |
| 8 000 | 3,67252 Kč | 29 380,16 Kč |
| 12 000 | 3,54340 Kč | 42 520,80 Kč |
| 20 000 | 3,38712 Kč | 67 742,40 Kč |
| 28 000 | 3,28793 Kč | 92 062,04 Kč |
| 40 000 | 3,18588 Kč | 127 435,20 Kč |
| Unit Price without VAT: | 8,19000 Kč |
|---|---|
| Unit Price with VAT: | 9,90990 Kč |






