
TPD2E001IDRLRQ1 | |
|---|---|
DigiKey Part Number | 296-29985-2-ND - Tape & Reel (TR) 296-29985-1-ND - Cut Tape (CT) 296-29985-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPD2E001IDRLRQ1 |
Description | TVS DIODE 5.5VWM SOT5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount SOT-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPD2E001IDRLRQ1 Models |
Category | Applications Ethernet |
Mfr | Operating Temperature -40°C ~ 85°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Type Steering (Rail to Rail) | Mounting Type Surface Mount |
Unidirectional Channels 2 | Package / Case SOT-553 |
Voltage - Reverse Standoff (Typ) 5.5V (Max) | Supplier Device Package |
Voltage - Breakdown (Min) 11V | Base Product Number |
Power Line Protection Yes |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,52000 Kč | 23,52 Kč |
| 10 | 14,69900 Kč | 146,99 Kč |
| 100 | 9,61080 Kč | 961,08 Kč |
| 500 | 7,41776 Kč | 3 708,88 Kč |
| 1 000 | 6,71159 Kč | 6 711,59 Kč |
| 2 000 | 6,11703 Kč | 12 234,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 6,31022 Kč | 25 240,88 Kč |
| 8 000 | 5,84933 Kč | 46 794,64 Kč |
| 12 000 | 5,61462 Kč | 67 375,44 Kč |
| 20 000 | 5,35093 Kč | 107 018,60 Kč |
| 28 000 | 5,19483 Kč | 145 455,24 Kč |
| 40 000 | 5,09202 Kč | 203 680,80 Kč |
| Unit Price without VAT: | 23,52000 Kč |
|---|---|
| Unit Price with VAT: | 28,45920 Kč |











