
5400BP14A0950001T | |
|---|---|
DigiKey Part Number | 712-5400BP14A0950001TTR-ND - Tape & Reel (TR) 712-5400BP14A0950001TCT-ND - Cut Tape (CT) 712-5400BP14A0950001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5400BP14A0950001T |
Description | RF FILTER BANDPASS 5.375GHZ 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 5.375GHz Center Frequency Band Pass RF Filter (Radio Frequency) 950MHz Bandwidth 1.5dB 0603 (1608 Metric), 4 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Johanson Technology Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 5.375GHz Center | |
Bandwidth | 950MHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 1.5dB | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric), 4 PC Pad | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height (Max) | 0.026" (0.65mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,14000 Kč | 7,14 Kč |
| 10 | 6,42500 Kč | 64,25 Kč |
| 25 | 6,19040 Kč | 154,76 Kč |
| 50 | 6,01380 Kč | 300,69 Kč |
| 100 | 5,83950 Kč | 583,95 Kč |
| 250 | 5,61320 Kč | 1 403,30 Kč |
| 500 | 5,44730 Kč | 2 723,65 Kč |
| 1 000 | 5,28499 Kč | 5 284,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 4,97133 Kč | 19 885,32 Kč |
| 8 000 | 4,82009 Kč | 38 560,72 Kč |
| 12 000 | 4,73332 Kč | 56 799,84 Kč |
| 20 000 | 4,62582 Kč | 92 516,40 Kč |
| 28 000 | 4,55610 Kč | 127 570,80 Kč |
| 40 000 | 4,48314 Kč | 179 325,60 Kč |
| Unit Price without VAT: | 7,14000 Kč |
|---|---|
| Unit Price with VAT: | 8,63940 Kč |


