



2450AT42E010B001E | |
|---|---|
DigiKey Part Number | 712-2450AT42E010B001ETR-ND - Tape & Reel (TR) 712-2450AT42E010B001ECT-ND - Cut Tape (CT) 712-2450AT42E010B001EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2450AT42E010B001E |
Description | RF ANT 2.4GHZ CHIP SOLDER SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, WLAN, Zigbee™ Chip Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2450AT42E010B001E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Johanson Technology Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | 802.15.4, Bluetooth, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.4GHz | |
Frequency Range | 2.4GHz ~ 2.48GHz | |
Antenna Type | Chip | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | - | |
Gain | -2dBi | |
Power - Max | 2 W | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.059" (1.50mm) | |
Applications | Bluetooth, WLAN, Zigbee™ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,63000 Kč | 12,63 Kč |
| 10 | 8,96700 Kč | 89,67 Kč |
| 25 | 8,04120 Kč | 201,03 Kč |
| 100 | 7,01180 Kč | 701,18 Kč |
| 250 | 6,52296 Kč | 1 630,74 Kč |
| 500 | 6,22744 Kč | 3 113,72 Kč |
| 1 000 | 5,98430 Kč | 5 984,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 5,78412 Kč | 11 568,24 Kč |
| 4 000 | 5,61930 Kč | 22 477,20 Kč |
| 6 000 | 5,53685 Kč | 33 221,10 Kč |
| 10 000 | 5,44543 Kč | 54 454,30 Kč |
| 14 000 | 5,39199 Kč | 75 487,86 Kč |
| 20 000 | 5,34063 Kč | 106 812,60 Kč |
| Unit Price without VAT: | 12,63000 Kč |
|---|---|
| Unit Price with VAT: | 15,28230 Kč |











