
TCR3UM30A,LF(SE | |
|---|---|
DigiKey Part Number | 264-TCR3UM30ALF(SETR-ND - Tape & Reel (TR) 264-TCR3UM30ALF(SECT-ND - Cut Tape (CT) 264-TCR3UM30ALF(SEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCR3UM30A,LF(SE |
Description | IC REG LINEAR 3V 300MA 4-DFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-DFN (1x1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.273V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 680 nA | |
PSRR | - | |
Control Features | Current Limit, Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-UDFN Exposed Pad | |
Supplier Device Package | 4-DFN (1x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,62000 Kč | 4,62 Kč |
| 10 | 3,08700 Kč | 30,87 Kč |
| 25 | 2,71280 Kč | 67,82 Kč |
| 100 | 2,31820 Kč | 231,82 Kč |
| 250 | 2,12668 Kč | 531,67 Kč |
| 500 | 2,01202 Kč | 1 006,01 Kč |
| 1 000 | 1,91754 Kč | 1 917,54 Kč |
| 2 500 | 1,81767 Kč | 4 544,18 Kč |
| 5 000 | 1,79911 Kč | 8 995,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,70791 Kč | 17 079,10 Kč |
| 20 000 | 1,66713 Kč | 33 342,60 Kč |
| 30 000 | 1,64671 Kč | 49 401,30 Kč |
| 50 000 | 1,62408 Kč | 81 204,00 Kč |
| 70 000 | 1,61085 Kč | 112 759,50 Kč |
| 100 000 | 1,59814 Kč | 159 814,00 Kč |
| Unit Price without VAT: | 4,62000 Kč |
|---|---|
| Unit Price with VAT: | 5,59020 Kč |



