Power Switch/Driver 1:1 P-Channel 2A 4-µDFN (1x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIP32475DN-T1-GE4

DigiKey Part Number
SIP32475DN-T1-GE4TR-ND - Tape & Reel (TR)
SIP32475DN-T1-GE4CT-ND - Cut Tape (CT)
SIP32475DN-T1-GE4DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SIP32475DN-T1-GE4
Description
IC PWR SWITCH P-CHAN 1:1 4UDFN
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 P-Channel 2A 4-µDFN (1x1)
Datasheet
 Datasheet
EDA/CAD Models
SIP32475DN-T1-GE4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
P-Channel
Interface
Logic
Voltage - Load
0V ~ 5.5V
Current - Output (Max)
2A
Rds On (Typ)
47mOhm
Input Type
Non-Inverting
Features
Slew Rate Controlled
Fault Protection
Reverse Current
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
4-µDFN (1x1)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 376
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,34000 Kč11,34 Kč
107,97900 Kč79,79 Kč
257,13080 Kč178,27 Kč
1006,20070 Kč620,07 Kč
2505,75680 Kč1 439,20 Kč
5005,49014 Kč2 745,07 Kč
1 0005,27029 Kč5 270,29 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0004,99864 Kč14 995,92 Kč
6 0004,86573 Kč29 194,38 Kč
9 0004,79919 Kč43 192,71 Kč
15 0004,72545 Kč70 881,75 Kč
21 0004,68234 Kč98 329,14 Kč
30 0004,64089 Kč139 226,70 Kč
Manufacturers Standard Package
Unit Price without VAT:11,34000 Kč
Unit Price with VAT:13,72140 Kč