
0915LP15B0026001E | |
|---|---|
DigiKey Part Number | 712-0915LP15B0026001ETR-ND - Tape & Reel (TR) 712-0915LP15B0026001ECT-ND - Cut Tape (CT) 712-0915LP15B0026001EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0915LP15B0026001E |
Description | RF FILTER LOW PASS 915MHZ 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 915MHz Center Frequency Low Pass RF Filter (Radio Frequency) 26MHz Bandwidth 0.5dB 0805 (2012 Metric), 8 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | 0915LP15B0026001E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Johanson Technology Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 915MHz Center | |
Bandwidth | 26MHz | |
Filter Type | Low Pass | |
Ripple | - | |
Insertion Loss | 0.5dB | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric), 8 PC Pad | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height (Max) | 0.037" (0.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,05000 Kč | 9,05 Kč |
| 10 | 7,30400 Kč | 73,04 Kč |
| 25 | 6,71920 Kč | 167,98 Kč |
| 50 | 6,32340 Kč | 316,17 Kč |
| 100 | 5,94450 Kč | 594,45 Kč |
| 250 | 5,48228 Kč | 1 370,57 Kč |
| 500 | 5,15640 Kč | 2 578,20 Kč |
| 1 000 | 4,85013 Kč | 4 850,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 4,29173 Kč | 17 166,92 Kč |
| 8 000 | 4,03707 Kč | 32 296,56 Kč |
| 12 000 | 3,89513 Kč | 46 741,56 Kč |
| 20 000 | 3,72329 Kč | 74 465,80 Kč |
| 28 000 | 3,61421 Kč | 101 197,88 Kč |
| 40 000 | 3,50200 Kč | 140 080,00 Kč |
| Unit Price without VAT: | 9,05000 Kč |
|---|---|
| Unit Price with VAT: | 10,95050 Kč |












