
EMCP101W222M1GV001T | |
|---|---|
DigiKey Part Number | 709-EMCP101W222M1GV001TTR-ND - Tape & Reel (TR) 709-EMCP101W222M1GV001TCT-ND - Cut Tape (CT) 709-EMCP101W222M1GV001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMCP101W222M1GV001T |
Description | CAP PASSTHRU 2200PF 100V 0603 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2200 pF Feed Through Capacitor 100V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EMCP101W222M1GV001T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Johanson Dielectrics Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Pass Through | |
Capacitance | 2200 pF | |
Tolerance | ±20% | |
Voltage - Rated | 100V | |
DC Resistance (DCR) (Max) | - | |
Operating Temperature | -55°C ~ 125°C | |
Insertion Loss | - | |
Temperature Coefficient | X7R | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.064" L x 0.035" W (1.63mm x 0.89mm) | |
Height (Max) | 0.026" (0.65mm) | |
Thread Size | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,72000 Kč | 6,72 Kč |
| 10 | 3,92700 Kč | 39,27 Kč |
| 50 | 2,86420 Kč | 143,21 Kč |
| 100 | 2,53660 Kč | 253,66 Kč |
| 500 | 1,98600 Kč | 993,00 Kč |
| 1 000 | 1,81633 Kč | 1 816,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,56209 Kč | 6 248,36 Kč |
| 8 000 | 1,46771 Kč | 11 741,68 Kč |
| 12 000 | 1,42043 Kč | 17 045,16 Kč |
| 20 000 | 1,36805 Kč | 27 361,00 Kč |
| 28 000 | 1,33743 Kč | 37 448,04 Kč |
| 40 000 | 1,30798 Kč | 52 319,20 Kč |
| Unit Price without VAT: | 6,72000 Kč |
|---|---|
| Unit Price with VAT: | 8,13120 Kč |













