
BF3/RC | |
|---|---|
DigiKey Part Number | 289-1072-ND |
Manufacturer | |
Manufacturer Product Number | BF3/RC |
Description | END CAP FOR 3MM FLUORESCENT LAMP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | CCFL Lamp - End Cap 3mm Fluorescent Lamps |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JKL Components Corp. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | CCFL Lamp - End Cap | |
For Use With/Related Products | 3mm Fluorescent Lamps | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,26000 Kč | 22,26 Kč |
| 10 | 15,60200 Kč | 156,02 Kč |
| 100 | 11,55730 Kč | 1 155,73 Kč |
| 500 | 9,75568 Kč | 4 877,84 Kč |
| 1 000 | 9,16647 Kč | 9 166,47 Kč |
| 2 000 | 8,66609 Kč | 17 332,18 Kč |
| 5 000 | 8,11993 Kč | 40 599,65 Kč |
| 10 000 | 7,77959 Kč | 77 795,90 Kč |
| 25 000 | 7,40883 Kč | 185 220,75 Kč |
| Unit Price without VAT: | 22,26000 Kč |
|---|---|
| Unit Price with VAT: | 26,93460 Kč |



