
BF3100-20B/DK01 | |
|---|---|
DigiKey Part Number | 289-1112-ND |
Manufacturer | |
Manufacturer Product Number | BF3100-20B/DK01 |
Description | CCFL WH LAMP 665V 5MA 3X100MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | CCFL, Tri-Phosphor RGB White Lamp Assembly 665V (Start), 270V (Operating) 5 mA 31000 cd/m2 3.0mm x 100mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JKL Components Corp. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | CCFL, Tri-Phosphor RGB White Lamp Assembly | |
Voltage | 665V (Start), 270V (Operating) | |
Current | 5 mA | |
Output | 31000 cd/m2 | |
Size / Dimension | 3.0mm x 100mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 361,80000 Kč | 361,80 Kč |
| 10 | 284,48100 Kč | 2 844,81 Kč |
| 100 | 239,56200 Kč | 23 956,20 Kč |
| 500 | 220,06828 Kč | 110 034,14 Kč |
| Unit Price without VAT: | 361,80000 Kč |
|---|---|
| Unit Price with VAT: | 437,77800 Kč |


