CCFL, Tri-Phosphor RGB White Lamp 1500V (Start), 785V (Operating) 5 mA 31000 cd/m2 3.0mm x 360mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BF3360-20B

DigiKey Part Number
289-1042-ND
Manufacturer
Manufacturer Product Number
BF3360-20B
Description
CCFL WH LAMP 1500V 5MA 3X360MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
CCFL, Tri-Phosphor RGB White Lamp 1500V (Start), 785V (Operating) 5 mA 31000 cd/m2 3.0mm x 360mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
JKL Components Corp.
Series
-
Packaging
Bulk
Part Status
Active
Type
CCFL, Tri-Phosphor RGB White Lamp
Voltage
1500V (Start), 785V (Operating)
Current
5 mA
Output
31000 cd/m2
Size / Dimension
3.0mm x 360mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
100240,51950 Kč24 051,95 Kč
Manufacturers Standard Package
Unit Price without VAT:240,51950 Kč
Unit Price with VAT:291,02860 Kč