CCFL, Tri-Phosphor RGB White Lamp 1475V (Start), 590V (Operating) 5 mA 31000 cd/m2 3.0mm x 275mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BF3275-20B

DigiKey Part Number
289-1142-ND
Manufacturer
Manufacturer Product Number
BF3275-20B
Description
CCFL WH LAMP 1475V 5MA 3X275MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
CCFL, Tri-Phosphor RGB White Lamp 1475V (Start), 590V (Operating) 5 mA 31000 cd/m2 3.0mm x 275mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
JKL Components Corp.
Series
-
Packaging
Bulk
Part Status
Active
Type
CCFL, Tri-Phosphor RGB White Lamp
Voltage
1475V (Start), 590V (Operating)
Current
5 mA
Output
31000 cd/m2
Size / Dimension
3.0mm x 275mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
100189,54890 Kč18 954,89 Kč
Manufacturers Standard Package
Unit Price without VAT:189,54890 Kč
Unit Price with VAT:229,35417 Kč